
867962-1 | |
---|---|
DigiKey Part Number | 867962-1-ND |
Manufacturer | |
Manufacturer Product Number | 867962-1 |
Description | CONN LGH RCPT 1POS CYL STR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Connector LGH 1/2 Receptacle Cylindrical Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 867962-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH 1/2 | |
Connector Type | Receptacle | |
Number of Positions | 1 | |
Shape | Cylindrical | |
Barrel Depth | - | |
Voltage | 10kVDC | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | Fr.62.55000 | Fr.6,255.00 |
Unit Price without VAT: | Fr.62.55000 |
---|---|
Unit Price with VAT: | Fr.67.61655 |