1-84981-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-84981-0
1-84981-0
1-84981-0

1-84981-0

DigiKey Part Number
A100308TR-ND - Tape & Reel (TR)
A100308CT-ND - Cut Tape (CT)
A100308DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-84981-0
Description
CONN FFC FPC TOP 10POS 1MM R/A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1-84981-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
10
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.118" (3.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyamide (PA), Nylon, Glass Filled
Actuator Material
-
Features
Solder Retention
Voltage Rating
125V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Beige
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,218
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.50000Fr.0.50
10Fr.0.42700Fr.4.27
25Fr.0.40080Fr.10.02
50Fr.0.38120Fr.19.06
100Fr.0.36310Fr.36.31
250Fr.0.34032Fr.85.08
500Fr.0.32406Fr.162.03
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.28489Fr.427.33
3,000Fr.0.27129Fr.813.87
4,500Fr.0.26364Fr.1,186.38
7,500Fr.0.25431Fr.1,907.32
10,500Fr.0.24835Fr.2,607.67
15,000Fr.0.24218Fr.3,632.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.50000
Unit Price with VAT:Fr.0.54050