100400-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 19,833
Unit Price: Fr.0.43000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,105
Unit Price: Fr.0.83000
Datasheet

Similar


JST Sales America Inc.
In Stock: 0
Unit Price: Fr.0.06663
Datasheet
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100400-4

DigiKey Part Number
A120806TR-ND - Tape & Reel (TR)
A120806CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
100400-4
Description
CONN RCPT 4POS 0.1 TIN PCB R/A
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
100400-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Color
Red
Part Status
Active
Insulation Height
0.228" (5.80mm)
Connector Type
Contact Length - Post
0.122" (3.10mm)
Contact Type
Forked
Operating Temperature
-40°C ~ 105°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Voltage Rating
100VDC
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.100" (2.54mm)
Base Product Number
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
215460-4TE Connectivity AMP Connectors19,833A107033CT-NDFr.0.43000Parametric Equivalent
7-215460-4TE Connectivity AMP Connectors3,105A99455CT-NDFr.0.83000Parametric Equivalent
04FE-ST-VK-NJST Sales America Inc.0455-04FE-ST-VK-N-NDFr.0.06663Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.51000Fr.0.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500Fr.0.26259Fr.3,282.38
Unit Price without VAT:Fr.0.51000
Unit Price with VAT:Fr.0.55131