Direct
Direct



103634-1 | |
|---|---|
DigiKey Part Number | A28620-ND |
Manufacturer | |
Manufacturer Product Number | 103634-1 |
Description | CONN HEADER R/A 2POS 2.54MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103634-1 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.200" (5.08mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Tin-Lead |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Keying Slot |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Medical, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Mating 0.230" (5.84mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-103634-9 | TE Connectivity AMP Connectors | 0 | 2-103634-9-ND | Fr.0.00000 | Direct |
| 5-103634-1 | TE Connectivity AMP Connectors | 2,103 | A33857-ND | Fr.0.96000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,040 | Fr.0.48994 | Fr.2,469.30 |
| Unit Price without VAT: | Fr.0.48994 |
|---|---|
| Unit Price with VAT: | Fr.0.52963 |











