Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



103675-2 | |
|---|---|
DigiKey Part Number | 103675-2-ND |
Manufacturer | |
Manufacturer Product Number | 103675-2 |
Description | CONN HEADER VERT 40POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.440" (11.18mm) |
Part Status Obsolete | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded 39 | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897400 | Molex | 2,537 | WM19411-ND | Fr.4.91000 | Similar |
| 0010897401 | Molex | 0 | WM50022-40-ND | Fr.2.04000 | Similar |
| 0010897402 | Molex | 264 | WM50012-40-ND | Fr.4.32000 | Similar |
| 450-V3-240-00-006101 | Preci-Dip | 0 | 450-V3-240-00-006101-ND | Fr.7.03240 | Similar |
| 67997-240HLF | Amphenol CS (FCI) | 1,221 | 609-6338-ND | Fr.1.92000 | Similar |
















