104338-8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 68
Unit Price: Fr.3.72000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: Fr.5.78160
Datasheet

Similar


HARTING
In Stock: 64
Unit Price: Fr.4.18000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: Fr.5.00440
Datasheet

Similar


HARTING
In Stock: 279
Unit Price: Fr.3.46000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: Fr.3.09920
Datasheet

Similar


HARTING
In Stock: 416
Unit Price: Fr.3.16000
Datasheet

Similar


HARTING
In Stock: 114
Unit Price: Fr.3.86000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: Fr.6.60000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2,400
Unit Price: Fr.2.32000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
5104338-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104338-8

DigiKey Part Number
A26850-ND
Manufacturer
Manufacturer Product Number
104338-8
Description
CONN HEADER VERT 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.385" (9.78mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold-Palladium
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
-
Features
Keying Slot
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Current Rating (Amps)
1A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes