Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1052924-1 | |
|---|---|
DigiKey Part Number | 1052924-1-ND |
Manufacturer | |
Manufacturer Product Number | 1052924-1 |
Description | CONN SMA RCPT STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 1052924-1 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder Cup | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732510250 | Molex | 622 | WM5382-ND | Fr.5.87000 | Parametric Equivalent |
| 1052422-1 | TE Connectivity AMP Connectors | 1,054 | 1052422-1-ND | Fr.11.65000 | Parametric Equivalent |
| 901-9892-RFX | Amphenol RF | 383 | ARFX1225-ND | Fr.9.34000 | Parametric Equivalent |
| 901-9893-RFX | Amphenol RF | 1,691 | ARFX1223-ND | Fr.7.01000 | Parametric Equivalent |





