
1116113-3 | |
|---|---|
DigiKey Part Number | 1116113-3-ND |
Manufacturer | |
Manufacturer Product Number | 1116113-3 |
Description | CABLE PWR ENTRY 3WIRE 3' |
Customer Reference | |
Detailed Description | Cable Power Contacts to Wire 3 Line 3.00' (0.91m) 36.0" |
Category | Number of Lines 3 |
Manufacturer TE Connectivity AMP Connectors | Cable Length - Unexposed 3.00' (0.91m) 36.0" |
Packaging Bag | Features 6.00" Exposed Wire Leads, #10 Spade Terminals |
Part Status Obsolete | Base Product Number |
Type Power Contacts to Wire |


