
1123632-5 | |
|---|---|
DigiKey Part Number | 1123632-5-ND |
Manufacturer | |
Manufacturer Product Number | 1123632-5 |
Description | CONN PLUG HSG 24POS |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1123632-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |











