
1217039-1 | |
|---|---|
DigiKey Part Number | A101729TR-ND - Tape & Reel (TR) A101729CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217039-1 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1217039-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.12600 | Fr.1.26 |
| 25 | Fr.0.11640 | Fr.2.91 |
| 50 | Fr.0.10960 | Fr.5.48 |
| 100 | Fr.0.10300 | Fr.10.30 |
| 250 | Fr.0.09496 | Fr.23.74 |
| 500 | Fr.0.08930 | Fr.44.65 |
| 1,000 | Fr.0.08396 | Fr.83.96 |
| 2,500 | Fr.0.07741 | Fr.193.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | Fr.0.09025 | Fr.1,444.00 |
| 32,000 | Fr.0.08594 | Fr.2,750.08 |
| 48,000 | Fr.0.08352 | Fr.4,008.96 |
| 80,000 | Fr.0.08057 | Fr.6,445.60 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

