1217121-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.0.05228
Datasheet
1217121-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1217121-1

DigiKey Part Number
A111999-ND
Manufacturer
Manufacturer Product Number
1217121-1
Description
CONN QC TAB 0.110 SOLDER
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Terminal Type
Standard
Gender
Male
Tab Width
0.110" (2.79mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.390" (9.91mm)
Length - Overall
0.550" (13.97mm)
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes