
1217491-1 | |
|---|---|
DigiKey Part Number | A110929TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1217491-1 |
Description | CONN MAG TERM 20-22AWG QC 0.187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 500 20-22 AWG Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 500 | |
Terminal Type | Box IDC | |
Size | 4 | |
Termination | Quick Connect | |
Wire Gauge | 20-22 AWG | |
Features | QC .187 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80,000 | Fr.0.08863 | Fr.7,090.40 |
| Unit Price without VAT: | Fr.0.08863 |
|---|---|
| Unit Price with VAT: | Fr.0.09581 |

