
1217924-1 | |
|---|---|
DigiKey Part Number | A110950TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1217924-1 |
Description | CONN MAG TERM 20-22AWG QC 0.250 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 20-22 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 1217924-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Box IDC | |
Size | 3 | |
Termination | Quick Connect | |
Wire Gauge | 20-22 AWG | |
Features | QC .250 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | Fr.0.09233 | Fr.5,539.80 |
| Unit Price without VAT: | Fr.0.09233 |
|---|---|
| Unit Price with VAT: | Fr.0.09981 |

