
1236089-1 | |
|---|---|
DigiKey Part Number | 1236089-1-ND |
Manufacturer | |
Manufacturer Product Number | 1236089-1 |
Description | CONN D-SUB PLUG 9POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 1 (DE, E) |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Cadmium Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Features Grommet |
Connector Type Plug, Male Pins | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.73.48720 | Fr.3,674.36 |
| Unit Price without VAT: | Fr.73.48720 |
|---|---|
| Unit Price with VAT: | Fr.79.43966 |

