1241981-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.0.32756
Datasheet
3 Position Rectangular Housing Connector Receptacle Natural 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241981-3

DigiKey Part Number
A118997-ND
Manufacturer
Manufacturer Product Number
1241981-3
Description
CONN RCPT HSG 3POS 5.00MM
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Natural 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1241981-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Detent Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA6), Nylon 6
Contact Type
Female Blade Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.197" (5.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-1241981-3TE Connectivity AMP Connectors0A119461-NDFr.0.32756Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
18,000Fr.0.23964Fr.4,313.52
Unit Price without VAT:Fr.0.23964
Unit Price with VAT:Fr.0.25905