
1278391-1 | |
|---|---|
DigiKey Part Number | 1278391-1-ND |
Manufacturer | |
Manufacturer Product Number | 1278391-1 |
Description | CONN FBR OPTIC RCPT HSG FOR MPX |
Customer Reference | |
Detailed Description | Fiber Optic Connector Housing Receptacle For LIGHTRAY MPX Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
For Use With/Related Products | LIGHTRAY MPX Connectors | |
Simplex/Duplex | 4-Plex | |
Cable Diameter | - | |
Mounting Type | Board Mount, Snap-In, Right Angle | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Housing Color | Black | |
Boot Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Operating Temperature | -40°C ~ 85°C | |
Housing Finish | - | |
Base Product Number |

