
1318825-7 | |
|---|---|
DigiKey Part Number | 1318825-7-ND |
Manufacturer | |
Manufacturer Product Number | 1318825-7 |
Description | CONN PLUG HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Yellow 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1318825-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.189" (4.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Yellow | |
Features | Lock Plate | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.82000 | Fr.0.82 |
| 10 | Fr.0.69400 | Fr.6.94 |
| 25 | Fr.0.65000 | Fr.16.25 |
| 50 | Fr.0.61900 | Fr.30.95 |
| 200 | Fr.0.56120 | Fr.112.24 |
| 400 | Fr.0.53438 | Fr.213.75 |
| 600 | Fr.0.51930 | Fr.311.58 |
| 1,000 | Fr.0.50092 | Fr.500.92 |
| 2,600 | Fr.0.46826 | Fr.1,217.48 |
| Unit Price without VAT: | Fr.0.82000 |
|---|---|
| Unit Price with VAT: | Fr.0.88642 |

