
132250-2 | |
---|---|
DigiKey Part Number | A135044-ND |
Manufacturer | |
Manufacturer Product Number | 132250-2 |
Description | CONN RING CIRC 20AWG #6 CRIMP |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 132250-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | - | |
Width - Outer Edges | 0.472" (12.00mm) | |
Length - Overall | 1.134" (28.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red, Red Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.96000 | Fr.1.96 |
10 | Fr.1.66200 | Fr.16.62 |
25 | Fr.1.55760 | Fr.38.94 |
50 | Fr.1.48320 | Fr.74.16 |
100 | Fr.1.41230 | Fr.141.23 |
250 | Fr.1.32380 | Fr.330.95 |
500 | Fr.1.26062 | Fr.630.31 |
1,000 | Fr.1.20047 | Fr.1,200.47 |
3,000 | Fr.1.11099 | Fr.3,332.97 |
Unit Price without VAT: | Fr.1.96000 |
---|---|
Unit Price with VAT: | Fr.2.11876 |