
1339376-1 | |
---|---|
DigiKey Part Number | A100181-ND |
Manufacturer | |
Manufacturer Product Number | 1339376-1 |
Description | CONN WIRE IDC 4P 22-26AWG PCB RA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Position Individual Wires Connector Black IDC 22-26 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1339376-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 4 (2 Pair) | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 22-26 AWG | |
Features | Single Entry | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.02000 | Fr.4.02 |
10 | Fr.2.85800 | Fr.28.58 |
25 | Fr.2.50680 | Fr.62.67 |
50 | Fr.2.28900 | Fr.114.45 |
100 | Fr.2.10950 | Fr.210.95 |
250 | Fr.1.92420 | Fr.481.05 |
960 | Fr.1.73681 | Fr.1,667.34 |
1,920 | Fr.1.66996 | Fr.3,206.32 |
Unit Price without VAT: | Fr.4.02000 |
---|---|
Unit Price with VAT: | Fr.4.34562 |