


5749717-1 | |
|---|---|
DigiKey Part Number | 5749717-1-ND |
Manufacturer | |
Manufacturer Product Number | 5749717-1 |
Description | CONN D-SUB HD HOUSING PLUG 26POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
EDA/CAD Models | 5749717-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 26 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Cable Side (4-40) | |
Features | Grounding Indents, Shielded | |
Shell Material, Finish | Carbon Steel, Tin Plated | |
Shell Finish Thickness | 200µin (5.08µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 105°C | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.17.61000 | Fr.17.61 |
| 10 | Fr.14.96600 | Fr.149.66 |
| 25 | Fr.14.02920 | Fr.350.73 |
| 50 | Fr.13.35960 | Fr.667.98 |
| 100 | Fr.12.72240 | Fr.1,272.24 |
| 250 | Fr.11.92660 | Fr.2,981.65 |
| Unit Price without VAT: | Fr.17.61000 |
|---|---|
| Unit Price with VAT: | Fr.19.03641 |






