



1367337-1 | |
|---|---|
DigiKey Part Number | A100858TR-ND - Tape & Reel (TR) A100858CT-ND - Cut Tape (CT) A100858DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1367337-1 |
Description | CONN PT RCPT 70POS SLD R/A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 70 Position PT Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1367337-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | PT | |
Number of Positions | 70 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.14000 | Fr.10.14 |
| 10 | Fr.8.61300 | Fr.86.13 |
| 25 | Fr.8.07280 | Fr.201.82 |
| 50 | Fr.7.68760 | Fr.384.38 |
| 100 | Fr.7.43830 | Fr.743.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | Fr.6.07708 | Fr.2,917.00 |
| Unit Price without VAT: | Fr.10.14000 |
|---|---|
| Unit Price with VAT: | Fr.10.96134 |



