
1735481-8 | |
|---|---|
DigiKey Part Number | 17-1735481-8-ND |
Manufacturer | |
Manufacturer Product Number | 1735481-8 |
Description | 0.8FH,R17H.5,160,08/SN,TU,SC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1735481-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 160 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 17mm | |
Height Above Board | 0.620" (15.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,400 | Fr.3.29284 | Fr.165,959.14 |
| Unit Price without VAT: | Fr.3.29284 |
|---|---|
| Unit Price with VAT: | Fr.3.55956 |

