
1393681-2 | |
---|---|
DigiKey Part Number | 1393681-2-ND |
Manufacturer | |
Manufacturer Product Number | 1393681-2 |
Description | CONN 1.6/5.6 PLUG 75 OHM SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.6/5.6 Connector Plug, Male Pin 75 Ohms Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | - | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 8 GHz | |
Number of Ports | 2 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Copper Tin Alloy | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polycarbonate (PC), Polyetheretherketone (PEEK) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | Fr.23.42860 | Fr.2,342.86 |
Unit Price without VAT: | Fr.23.42860 |
---|---|
Unit Price with VAT: | Fr.25.32632 |