
1394918-2 | |
---|---|
DigiKey Part Number | A117241-ND |
Manufacturer | |
Manufacturer Product Number | 1394918-2 |
Description | CONN RCPT 2POS IDC TIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1394918-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Mates to PCB | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.39000 | Fr.0.39 |
10 | Fr.0.33600 | Fr.3.36 |
25 | Fr.0.31480 | Fr.7.87 |
50 | Fr.0.29980 | Fr.14.99 |
100 | Fr.0.28540 | Fr.28.54 |
250 | Fr.0.26752 | Fr.66.88 |
500 | Fr.0.25474 | Fr.127.37 |
1,000 | Fr.0.24257 | Fr.242.57 |
2,500 | Fr.0.22738 | Fr.568.45 |
Unit Price without VAT: | Fr.0.39000 |
---|---|
Unit Price with VAT: | Fr.0.42159 |