
1418884-3 | |
|---|---|
DigiKey Part Number | 17-1418884-3TR-ND - Tape & Reel (TR) 17-1418884-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1418884-3 |
Description | CONN SOCKET 16AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1418884-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.19100 | Fr.1.91 |
| 25 | Fr.0.17960 | Fr.4.49 |
| 50 | Fr.0.17080 | Fr.8.54 |
| 100 | Fr.0.16280 | Fr.16.28 |
| 250 | Fr.0.15256 | Fr.38.14 |
| 500 | Fr.0.14524 | Fr.72.62 |
| 1,000 | Fr.0.13831 | Fr.138.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | Fr.0.11816 | Fr.531.72 |
| 9,000 | Fr.0.11252 | Fr.1,012.68 |
| 13,500 | Fr.0.10934 | Fr.1,476.09 |
| 22,500 | Fr.0.10547 | Fr.2,373.07 |
| 31,500 | Fr.0.10300 | Fr.3,244.50 |
| 45,000 | Fr.0.10044 | Fr.4,519.80 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |












