
1469920-1 | |
|---|---|
DigiKey Part Number | A107818-ND |
Manufacturer | |
Manufacturer Product Number | 1469920-1 |
Description | CONN RCPT MTCA 96POS PCB |
Customer Reference | |
Detailed Description | 96 Connector Receptacle, Female Blade Sockets and Male Pins Through Hole MicroTCA™ |
Datasheet | Datasheet |
EDA/CAD Models | 1469920-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets and Male Pins | |
Connector Style | MicroTCA™ | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 72 Signal, 24 Power | |
Features | Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |










