
2205098-1 | |
|---|---|
DigiKey Part Number | 2205098-1-ND |
Manufacturer | |
Manufacturer Product Number | 2205098-1 |
Description | CABLE FLXSTRP 30POS 1.91MM 1" |
Customer Reference | |
Detailed Description | 30 Position Flexstrip Cable 0.075" (1.91mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Cable Type | Flexstrip | |
Number of Conductors | 30 | |
Pitch | 0.075" (1.91mm) | |
Length | 1.000" (25.40mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.1.94977 | Fr.2,924.66 |
| Unit Price without VAT: | Fr.1.94977 |
|---|---|
| Unit Price with VAT: | Fr.2.10770 |

