



1-1718624-1 | |
|---|---|
DigiKey Part Number | A127792-ND |
Manufacturer | |
Manufacturer Product Number | 1-1718624-1 |
Description | CONN PLUG HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1718624-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.45000 | Fr.2.45 |
| 10 | Fr.2.08200 | Fr.20.82 |
| 25 | Fr.1.95200 | Fr.48.80 |
| 50 | Fr.1.85880 | Fr.92.94 |
| 100 | Fr.1.77010 | Fr.177.01 |
| 250 | Fr.1.65920 | Fr.414.80 |
| 500 | Fr.1.58000 | Fr.790.00 |
| 1,000 | Fr.1.50462 | Fr.1,504.62 |
| 3,000 | Fr.1.39249 | Fr.4,177.47 |
| Unit Price without VAT: | Fr.2.45000 |
|---|---|
| Unit Price with VAT: | Fr.2.64845 |


