


1513247-1 | |
|---|---|
DigiKey Part Number | A107435-ND |
Manufacturer | |
Manufacturer Product Number | 1513247-1 |
Description | RF ANT 859MHZ/1.9GHZ PCB TRACE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1513247-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 859MHz, 1.9GHz | |
Frequency Range | 824MHz ~ 894MHz, 1.85GHz ~ 1.99GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 0dBi, 3dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.062" (1.57mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.06000 | Fr.3.06 |
| 10 | Fr.2.32400 | Fr.23.24 |
| 25 | Fr.2.14000 | Fr.53.50 |
| 100 | Fr.1.93710 | Fr.193.71 |
| 300 | Fr.1.82407 | Fr.547.22 |
| 500 | Fr.1.82194 | Fr.910.97 |
| Unit Price without VAT: | Fr.3.06000 |
|---|---|
| Unit Price with VAT: | Fr.3.30786 |

