153104 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 788
Unit Price: Fr.2.70000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.1.54339
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7
Unit Price: Fr.4.24000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9,455
Unit Price: Fr.0.35000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 25,495
Unit Price: Fr.0.33000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 23,219
Unit Price: Fr.0.51000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9,769
Unit Price: Fr.0.77000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 12,909
Unit Price: Fr.0.41000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 775
Unit Price: Fr.0.73000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,851
Unit Price: Fr.0.36000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 13,060
Unit Price: Fr.0.35000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.0.22531
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9,290
Unit Price: Fr.0.55000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.0.21118
Datasheet
Image for 153104 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

153104

DigiKey Part Number
153104-ND
Manufacturer
Manufacturer Product Number
153104
Description
CONN RING CIRC 16-18AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 16-18 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-18 AWG
Series
Insulation
Insulated
Packaging
Bag
Features
Serrated Termination
Part Status
Obsolete
Color
Orange
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Nickel
Thickness
0.031" (0.79mm)
Insulation Diameter
0.055" ~ 0.105" (1.40mm ~ 2.67mm)
Width - Outer Edges
0.281" (7.14mm)
Material - Insulation
Polytetrafluoroethylene (PTFE)
Length - Overall
0.807" (20.50mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (69)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
152884TE Connectivity AMP Connectors788152884-NDFr.2.70000Parametric Equivalent
152885TE Connectivity AMP Connectors0152885-NDFr.1.54339Parametric Equivalent
1577631-1TE Connectivity AMP Connectors7A135137-NDFr.4.24000Parametric Equivalent
2-320561-2TE Connectivity AMP Connectors9,455A27253CT-NDFr.0.35000Parametric Equivalent
2-320619-1TE Connectivity AMP Connectors25,495A28107CT-NDFr.0.33000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes