
1534077-2 | |
---|---|
DigiKey Part Number | A117263-ND |
Manufacturer | |
Manufacturer Product Number | 1534077-2 |
Description | CONN PLUG 2POS IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1534077-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Tab | |
Number of Positions | 2 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.49000 | Fr.0.49 |
10 | Fr.0.41800 | Fr.4.18 |
25 | Fr.0.39160 | Fr.9.79 |
50 | Fr.0.37280 | Fr.18.64 |
100 | Fr.0.35500 | Fr.35.50 |
250 | Fr.0.33272 | Fr.83.18 |
500 | Fr.0.31678 | Fr.158.39 |
1,000 | Fr.0.30166 | Fr.301.66 |
2,500 | Fr.0.28277 | Fr.706.93 |
Unit Price without VAT: | Fr.0.49000 |
---|---|
Unit Price with VAT: | Fr.0.52969 |