
1544361-1 | |
|---|---|
DigiKey Part Number | 1544361-1-ND |
Manufacturer | |
Manufacturer Product Number | 1544361-1 |
Description | CONN RCPT HSG 0.315 2POS WHITE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle White 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1544361-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.315" (8.00mm) | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.315" (8.00mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | White | |
Material | Polyester, Glass Filled | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | Fr.0.69431 | Fr.972.03 |
| Unit Price without VAT: | Fr.0.69431 |
|---|---|
| Unit Price with VAT: | Fr.0.75055 |

