Power Barrel Connector Jack Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551768-1

DigiKey Part Number
A117861TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1551768-1
Description
CONN POWER JACK SOLDER
Customer Reference
Detailed Description
Power Barrel Connector Jack Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
TE Connectivity AMP Connectors
Termination
Solder
Packaging
Tape & Reel (TR)
Shielding
Unshielded
Part Status
Obsolete
Contact Material - Plating
Electrolytic Copper - Tin Plated
Connector Type
Jack
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Gender
Female
Contact Material
Copper Alloy
Actual Diameter
0.142" (3.60mm)
Body Color
Black
Number of Positions/Contacts
5 Conductors, 6 Contacts
Base Product Number
Internal Switch(s)
Single Switch, Normally Closed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.