1551768-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551768-1

DigiKey Part Number
A117861TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1551768-1
Description
CONN POWER JACK SOLDER
Customer Reference
Detailed Description
Power Barrel Connector Jack Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Jack
Gender
Female
Industry Recognized Mating Diameter
-
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
5 Conductors, 6 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
-
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-
Contact Material - Plating
Electrolytic Copper - Tin Plated
Body Material
-
Includes
-
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Material
Copper Alloy
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.