
1600636-3 | |
|---|---|
DigiKey Part Number | 1600636-3-ND |
Manufacturer | |
Manufacturer Product Number | 1600636-3 |
Description | CONN RCPT HSG MULTI-BEAM 26P BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 (24 + 2 Power) Position Housing for Female Sockets and Blade Sockets Connector Black Panel Mount Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 1600636-3 Models |
Category | Number of Positions 26 (24 + 2 Power) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Receptacle |
Packaging Bulk | Features Guide Pin |
Part Status Active | Color Black |
Connector Type Housing for Female Sockets and Blade Sockets | Note Contacts Sold Separately |
Connector Style Multi-Beam | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | Fr.6.95056 | Fr.3,753.30 |
| Unit Price without VAT: | Fr.6.95056 |
|---|---|
| Unit Price with VAT: | Fr.7.51356 |

