
1601021-2 | |
|---|---|
DigiKey Part Number | 1601021-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1601021-2 |
Description | CONN MAG TERM 18-34AWG QC 0.187 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 1601021-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | Quick Connect | |
Wire Gauge | 18-34 AWG | |
Features | QC .187 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300,000 | Fr.0.05059 | Fr.15,177.00 |
| Unit Price without VAT: | Fr.0.05059 |
|---|---|
| Unit Price with VAT: | Fr.0.05469 |

