
160701-2 | |
|---|---|
DigiKey Part Number | 17-160701-2TR-ND - Tape & Reel (TR) 17-160701-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160701-2 |
Description | CONN RING CIRC 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160701-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.342" (8.69mm) | |
Length - Overall | 0.800" (20.32mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.47000 | Fr.0.47 |
| 10 | Fr.0.39800 | Fr.3.98 |
| 25 | Fr.0.37240 | Fr.9.31 |
| 50 | Fr.0.35480 | Fr.17.74 |
| 100 | Fr.0.33780 | Fr.33.78 |
| 250 | Fr.0.31660 | Fr.79.15 |
| 500 | Fr.0.30148 | Fr.150.74 |
| 1,000 | Fr.0.28708 | Fr.287.08 |
| 2,500 | Fr.0.26910 | Fr.672.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18,000 | Fr.0.22242 | Fr.4,003.56 |
| Unit Price without VAT: | Fr.0.47000 |
|---|---|
| Unit Price with VAT: | Fr.0.50807 |

