160869-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160869-2

DigiKey Part Number
A131013TR-ND - Tape & Reel (TR)
A131013CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
160869-2
Description
FF FLACHST MIF 6,3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 17-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
160869-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.620" (15.75mm)
Length - Overall
1.102" (28.00mm)
Termination
Crimp
Wire Gauge
17-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.079" ~ 0.106" (2.00mm ~ 2.69mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,008
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.35000Fr.0.35
10Fr.0.30000Fr.3.00
25Fr.0.28120Fr.7.03
50Fr.0.26780Fr.13.39
100Fr.0.25500Fr.25.50
250Fr.0.23896Fr.59.74
500Fr.0.22754Fr.113.77
1,000Fr.0.21666Fr.216.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500Fr.0.18841Fr.659.43
7,000Fr.0.17941Fr.1,255.87
10,500Fr.0.17435Fr.1,830.67
17,500Fr.0.16819Fr.2,943.33
24,500Fr.0.16424Fr.4,023.88
35,000Fr.0.16017Fr.5,605.95
Manufacturers Standard Package
Unit Price without VAT:Fr.0.35000
Unit Price with VAT:Fr.0.37835