
165412 | |
|---|---|
DigiKey Part Number | 165412-ND |
Manufacturer | |
Manufacturer Product Number | 165412 |
Description | CONN RING TONG 11.5-10AWG #4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 10-11.5 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-11.5 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 4 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.315" (8.00mm) | Insulation Diameter 0.220" (5.59mm) |
Length - Overall 0.972" (24.70mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.90000 | Fr.0.90 |
| 10 | Fr.0.76700 | Fr.7.67 |
| 25 | Fr.0.71920 | Fr.17.98 |
| 50 | Fr.0.68480 | Fr.34.24 |
| 100 | Fr.0.65210 | Fr.65.21 |
| 250 | Fr.0.61120 | Fr.152.80 |
| 500 | Fr.0.58200 | Fr.291.00 |
| 1,000 | Fr.0.55422 | Fr.554.22 |
| 2,500 | Fr.0.51952 | Fr.1,298.80 |
| Unit Price without VAT: | Fr.0.90000 |
|---|---|
| Unit Price with VAT: | Fr.0.97290 |

