
1658463-5 | |
|---|---|
DigiKey Part Number | 17-1658463-5-ND |
Manufacturer | |
Manufacturer Product Number | 1658463-5 |
Description | MSB0.80PL5ASY200FL,-,30,-TY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1658463-5 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 5mm |
Number of Positions 200 | Height Above Board 0.160" (4.06mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | Fr.13.79650 | Fr.275.93 |
| Unit Price without VAT: | Fr.13.79650 |
|---|---|
| Unit Price with VAT: | Fr.14.91402 |

