
1658543-3 | |
|---|---|
DigiKey Part Number | A31901TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1658543-3 |
Description | CONN SOCKET 22-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658543-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | Fr.0.28813 | Fr.11,525.20 |
| Unit Price without VAT: | Fr.0.28813 |
|---|---|
| Unit Price with VAT: | Fr.0.31147 |
















