

167300-6 | |
|---|---|
DigiKey Part Number | A125027TR-ND - Tape & Reel (TR) A125027CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 167300-6 |
Description | CONN SOCKET 20-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 167300-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.34600 | Fr.3.46 |
| 25 | Fr.0.31920 | Fr.7.98 |
| 50 | Fr.0.30000 | Fr.15.00 |
| 100 | Fr.0.28210 | Fr.28.21 |
| 250 | Fr.0.26004 | Fr.65.01 |
| 500 | Fr.0.24452 | Fr.122.26 |
| 1,000 | Fr.0.22994 | Fr.229.94 |
| 2,500 | Fr.0.21200 | Fr.530.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70,000 | Fr.0.56129 | Fr.39,290.30 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |








