
1674311-2 | |
|---|---|
DigiKey Part Number | 1674311-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1674311-2 |
Description | CONN SOCKET 20-22AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1674311-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1674311-8 | TE Connectivity AMP Connectors | 10,024 | 17-1674311-8CT-ND | Fr.0.24000 | MFR Recommended |



