Socket Contact Tin 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 20-22 AWG Crimp
1674311-7

1674311-7

DigiKey Part Number
17-1674311-7TR-ND - Tape & Reel (TR)
17-1674311-7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1674311-7
Description
CONN RCPT 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1674311-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62,417
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.07600Fr.0.76
25Fr.0.07120Fr.1.78
50Fr.0.06740Fr.3.37
100Fr.0.06430Fr.6.43
250Fr.0.06028Fr.15.07
500Fr.0.05736Fr.28.68
1,000Fr.0.05462Fr.54.62
2,500Fr.0.05120Fr.128.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
11,000Fr.0.04704Fr.517.44
22,000Fr.0.04479Fr.985.38
33,000Fr.0.04353Fr.1,436.49
55,000Fr.0.04199Fr.2,309.45
77,000Fr.0.04100Fr.3,157.00
110,000Fr.0.03998Fr.4,397.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729