
170089-2 | |
---|---|
DigiKey Part Number | A125029TR-ND - Tape & Reel (TR) A125029CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170089-2 |
Description | CONN QC RCPT 12-14AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170089-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.114" ~ 0.150" (2.90mm ~ 3.81mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.23000 | Fr.0.23 |
10 | Fr.0.18800 | Fr.1.88 |
25 | Fr.0.17320 | Fr.4.33 |
50 | Fr.0.16280 | Fr.8.14 |
100 | Fr.0.15300 | Fr.15.30 |
250 | Fr.0.14096 | Fr.35.24 |
500 | Fr.0.13256 | Fr.66.28 |
1,000 | Fr.0.12465 | Fr.124.65 |
2,500 | Fr.0.11492 | Fr.287.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | Fr.0.12726 | Fr.1,527.12 |
24,000 | Fr.0.12119 | Fr.2,908.56 |
36,000 | Fr.0.11778 | Fr.4,240.08 |
60,000 | Fr.0.11361 | Fr.6,816.60 |
Unit Price without VAT: | Fr.0.23000 |
---|---|
Unit Price with VAT: | Fr.0.24863 |