
170245-2 | |
|---|---|
DigiKey Part Number | 17-170245-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 170245-2 |
Description | CONN PIN 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 170245-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.1.26517 | Fr.6,325.85 |
| Unit Price without VAT: | Fr.1.26517 |
|---|---|
| Unit Price with VAT: | Fr.1.36765 |


