
170455-2 | |
---|---|
DigiKey Part Number | 170455-2-ND |
Manufacturer | |
Manufacturer Product Number | 170455-2 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.898" (22.80mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.087" ~ 0.134" (2.21mm ~ 3.40mm) | |
Base Product Number |