
171449-3 | |
|---|---|
DigiKey Part Number | 171449-3-ND |
Manufacturer | |
Manufacturer Product Number | 171449-3 |
Description | CONN MALE TAB HSG 0.375 2POS BRN |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Male, Tab Brown 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 171449-3 Models |
Category | Number of Positions 2 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom |
Series | For Use With/Related Products 0.375" (9.53mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Color Brown |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Male, Tab | Base Product Number |
Terminal Size 0.375" (9.53mm) |



