
1717675-2 | |
|---|---|
DigiKey Part Number | 1717675-2-ND |
Manufacturer | |
Manufacturer Product Number | 1717675-2 |
Description | CONN ML HSG 6POS 4.50MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Housing for Male Insert Gray 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1717675-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP67 | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.87285 | Fr.5,618.55 |
| Unit Price without VAT: | Fr.1.87285 |
|---|---|
| Unit Price with VAT: | Fr.2.02455 |

