
2-292189-3 | |
|---|---|
DigiKey Part Number | 2-292189-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-292189-3 |
Description | CONN PLUG POWER 10POS PNL MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Connector Plug Panel Mount Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 2-292189-3 Models |
Category | Mounting Type Panel Mount |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Contact Layout, Typical 7 Signal, 3 Power |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Color Black |
Connector Type Plug | Current Rating (Amps) 15A |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Operating Temperature -30°C ~ 105°C |
Number of Positions Loaded 7 | Voltage Rating 250V |
Number of Rows 1 | Base Product Number |
Number of Columns 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | Fr.4.50757 | Fr.14,424.22 |
| Unit Price without VAT: | Fr.4.50757 |
|---|---|
| Unit Price with VAT: | Fr.4.87268 |

